| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DCMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DCMT-S288 |
GCC25DCMT-S288
| Heilind Number: | SULGCC25DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DCMT-S288, a high-performance board-to-board PCB connector designed for precision and reliability in critical electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures seamless power delivery with an amperage rating of 3A and a voltage tolerance of up to 700 VAC. With a dual-row, hairpin contact configuration and a pitch of 2.54mm, it offers secure connectivity for 50 positions. Its threaded mount type and card extender termination method facilitate easy installation, while its straddle orientation and matte tin termination plating guarantee durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC25DCMT-S288 is a standout choice for demanding industrial and aerospace applications.

