GCC25DCMT

Heilind Number:SULGCC25DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCMT

Detailed Description

Introducing the GCC25DCMT, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The two-row, 50-position layout with a 2.54mm pitch offers ample connectivity options. Its threaded mount and wire wrap termination method provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. With Matte Tin termination plating, it ensures long-term performance. Whether used in hi-rel systems or standard applications, the GCC25DCMT is a reliable choice for board-to-board and card edge connections.