GCC25DCSD-S288

Heilind Number:SULGCC25DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCSD-S288

Detailed Description

The GCC25DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, it meets the requirements of power-intensive systems. The female connector has two rows of 50 hairpin contacts, offering ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation onto PCBs. Gold-plated contacts and matte tin termination ensure excellent signal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial settings. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient. Whether used in aerospace, defense, or telecommunications, the GCC25DCSD-S288 guarantees high reliability and performance.