GCC25DCSD

Heilind Number:SULGCC25DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCSD

Detailed Description

Introducing the GCC25DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 25 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts ensure excellent conductivity, while the hairpin design enhances contact stability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the GCC25DCSD is a top choice for reliable connectivity solutions.