GCC25DCSH-S288

Heilind Number:SULGCC25DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCSH-S288

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board Connector, SKU GCC25DCSH-S288, offers high-performance connectivity with a 2.54mm pitch and 50 positions. Featuring a female gender and hairpin contacts with gold plating, it ensures reliable signal transmission. With an amperage rating of 3A and a voltage handling capacity of 700VAC, it meets demanding power requirements. The connector is designed for a clearance hole mount type and termination via card extender, making it suitable for various PCB applications. Its operating temperature range of -65 to 125°C guarantees durability in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it optimizes space on the board without compromising performance. The matte tin termination plating enhances solderability, while the straddle orientation facilitates easy installation. Perfect for high-reliability systems, this connector is a must-have for your electronic projects.