GCC25DCSH

Heilind Number:SULGCC25DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCSH

Detailed Description

Introducing the GCC25DCSH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 25 positions, each meticulously crafted with PA9T and phosphor bronze material for optimal conductivity. With a pitch of 2.54mm and gold contact plating, it ensures reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. The hairpin contact type and straight orientation, along with a termination method of thru hole with matte tin plating, guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether it's for industrial, aerospace, or telecommunications applications, the GCC25DCSH is the perfect choice for high-reliability circuit connections.