GCC25DCSI-S288

Heilind Number:SULGCC25DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCSI-S288

Detailed Description

Introducing the GCC25DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a small pitch of 2.54mm (.1 in) and 50 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity. The termination method is a threaded card extender, guaranteeing secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The hairpin contact type and straddle orientation further enhance its durability and stability. Matte Tin termination plating adds to its robustness. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is both space-efficient and highly functional. Whether for industrial machinery, telecommunications systems, or aerospace technology, the GCC25DCSI-S288 is the ideal choice for reliable and high-speed data transmission.