GCC25DCSN-S288

Heilind Number:SULGCC25DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCSN-S288

Detailed Description

The GCC25DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and 2.54mm pitch, this connector features 50 positions in a 2-row configuration, offering ample connectivity options. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3A. The contact type is a robust Hairpin design, ideal for secure connections in industrial environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability. The termination method is through Card Extender, with a tail length of 3.68mm for easy installation. With Matte Tin termination plating and a connector height of 15.49mm, it meets high standards for performance and quality in the aerospace, defense, and other critical sectors.