GCC25DCSS-S288

Heilind Number:SULGCC25DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCSS-S288

Detailed Description

The GCC25DCSS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction, it combines PA9T and phosphor bronze materials with gold-plated contacts for superior conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures safe power transmission. Its two rows of hairpin contacts, spaced at a pitch of 2.54mm, offer precise and secure mating. The side hole mount type and card extender termination method make installation easy. With 50 positions and a straddle orientation, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, this connector is indispensable in demanding electronic systems.