GCC25DCSS

Heilind Number:SULGCC25DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCSS

Detailed Description

The GCC25DCSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A. With two rows of 25 hairpin contact positions on a 2.54mm pitch, it ensures efficient signal transmission at up to 700VAC. The straight orientation and side-hole mount type make installation easy, while the through-hole termination method and gold-plated contacts guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating ensures durability and longevity, meeting the highest quality standards for performance-critical applications. Trust the GCC25DCSS for seamless and dependable board-to-board connections in your projects.