GCC25DCST

Heilind Number:SULGCC25DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DCST

Detailed Description

The GCC25DCST is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 25 positions across 2 rows, this connector ensures secure and reliable connectivity. Its contact material of Phosphor Bronze with gold plating offers excellent conductivity and durability. The hairpin contact type and threaded mount type provide a stable connection, while the termination method of thru-hole soldering guarantees easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the GCC25DCST for efficient and dependable board-to-board connections in your electronic designs.