GCC25DCTD-S288

Heilind Number:SULGCC25DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCTD-S288

Detailed Description

Introducing the GCC25DCTD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and featuring two rows of 50 female contacts, this connector ensures secure and efficient mating. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity, making it ideal for critical applications. The contact plating of Gold and termination plating of Matte Tin further enhance its reliability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees stable performance even in harsh conditions. The Hairpin contact type and Card Extender termination method facilitate easy installation. With a compact connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the GCC25DCTD-S288 for seamless and dependable board-to-board connections.