| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DCTD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DCTD |
GCC25DCTD
| Heilind Number: | SULGCC25DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 50 positions across 2 rows, it offers versatile connectivity options. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the GCC25DCTD for high-quality, high-reliability connectivity in your electronic systems.

