GCC25DCTH

Heilind Number:SULGCC25DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCTH

Detailed Description

The GCC25DCTH is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision applications. With a current rating of 3A and voltage capacity of 700 VAC, it ensures reliable power transmission. Featuring two rows with 50 female contacts, each made of durable Phosphor Bronze and Gold-plated for optimal conductivity, this connector guarantees secure and low-resistance connections. The Hairpin contact type and Thru Hole termination method offer easy and efficient installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it fits perfectly in tight spaces. The Matte Tin termination plating ensures long-term durability. Ideal for high-speed data transfer and industrial applications, the GCC25DCTH sets a new standard for connectivity.