GCC25DCTI-S288

Heilind Number:SULGCC25DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCTI-S288

Detailed Description

Introducing the GCC25DCTI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector boasts a rugged construction, with two rows of PA9T and Phosphor Bronze contacts ensuring reliable operation even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers exceptional versatility for various electronic systems. The contact material, gold-plated for optimal conductivity, guarantees low signal loss and high durability. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Featuring hairpin contacts and a straddle orientation, it accommodates 50 positions with a tail length of 3.94mm. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. With matte tin termination plating and compliance with industry standards, this connector ensures seamless performance and long-term reliability. Trust the GCC25DCTI-S288 for your critical connectivity needs.