| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DCTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DCTI |
GCC25DCTI
| Heilind Number: | SULGCC25DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DCTI |
| ECAD Model: |
Specifications
Detailed Description
The GCC25DCTI is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows of 50 gold-plated hairpin contacts, it offers secure and low-resistance connections. The phosphor bronze contact material and matte tin termination plating enhance durability and conductivity. Its threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. Compact in size (9.4mm width, 15.49mm height), it is ideal for space-constrained designs. Trust the GCC25DCTI for high-reliability connectivity in your electronic systems.

