GCC25DCTN-S288

Heilind Number:SULGCC25DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCTN-S288

Detailed Description

The GCC25DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and corrosion-resistant phosphor bronze contacts, it ensures reliable connectivity in harsh environments. With a current rating of 3A, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it meets the most stringent industry standards. This connector, with a female gender, hairpin contact type, and straddle orientation, offers efficient signal transmission in a compact 2-row, 50-position design. The termination method of card extender with matte tin plating guarantees secure attachment to PCBs. Its 2.54mm pitch and .155in tail length provide precise and stable connections. Perfect for aerospace, defense, and industrial applications, the GCC25DCTN-S288 is a reliable solution for your connectivity needs.