| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DCTN |
GCC25DCTN
| Heilind Number: | SULGCC25DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DCTN |
| ECAD Model: |
Specifications
Detailed Description
This GCC25DCTN connector boasts high-quality construction with PA9T and phosphor bronze materials, ensuring reliable performance. Designed for female connectors with two rows, it features a straight orientation and a pitch of 2.54mm (.1 inch). With a contact rating of 3A and a voltage capacity of 700VAC, it's suitable for demanding applications. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination ensures secure attachment via thru-hole mounting. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for board-to-board and card edge connections. With 50 positions and a compact size, it offers versatility without compromising on durability. Upgrade your PCB setups with the GCC25DCTN for seamless and efficient connectivity.

