GCC25DCTT-S288

Heilind Number:SULGCC25DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCTT-S288

Detailed Description

Introducing the GCC25DCTT-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transfer even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers enhanced safety and efficiency. Its dual-row, 50-position layout with a pitch of 2.54mm allows for versatile connectivity options. The threaded mount and card extender termination method provide secure attachment and easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Don't compromise on quality or performance – choose the GCC25DCTT-S288 for your connectivity needs.