GCC25DCTT

Heilind Number:SULGCC25DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCTT

Detailed Description

Introducing the GCC25DCTT, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. With a contact material of robust PA9T and Phosphor Bronze coated in gold, this female connector ensures secure and efficient signal transmission. Featuring two rows of 50 hairpin-style contacts on a 2.54mm pitch, it offers precise connectivity. The threaded mount and thru-hole termination method guarantee stable attachment to PCBs. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for industrial applications. Measuring only 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Trust the GCC25DCTT for your critical connections in aerospace, telecommunications, and other industries where reliability is paramount.