GCC25DCWD-S288

Heilind Number:SULGCC25DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCWD-S288

Detailed Description

Introducing the GCC25DCWD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a female gender design with two rows for efficient signal transmission, this connector boasts a rugged construction with a clearance hole mount type for secure attachment. The termination method through card extender ensures reliable contact, with phosphor bronze contact material and gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers optimal performance in demanding applications. The hairpin contact type and straddle orientation further enhance its versatility. With 50 positions and a tail length of 2.79mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained installations. The matte tin termination plating ensures durability and longevity. Classified under hi-rel standards, the GCC25DCWDS288 is a dependable solution for critical electronic connections.