GCC25DCWD

Heilind Number:SULGCC25DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCWD

Detailed Description

The GCC25DCWD Female Board-to-Board PCB Connector offers reliable connectivity in demanding applications. With a 2-row design and 50 positions, it provides ample connection points. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts offer excellent conductivity, while the Thru Hole termination method guarantees secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high-power requirements. With a pitch of 2.54mm and a straight orientation, it facilitates easy installation on PCBs. Its -65 to 125°C operating temperature range makes it suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for aerospace, defense, and industrial applications, the GCC25DCWD ensures reliable performance in critical systems.