GCC25DCWH-S288

Heilind Number:SULGCC25DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCWH-S288

Detailed Description

The GCC25DCWH-S288 female board-to-board connector, featuring two rows of 50 hairpin contacts made of high-quality PA9T and phosphor bronze with gold plating, ensures reliable signal transmission in demanding environments. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector offers excellent performance. Its clearance hole mount type and card extender termination method provide easy installation onto PCBs. Operating within a wide temperature range of -65 to 125 °C, it suits various applications. The connector's compact design, measuring just 15.49 mm in height and 9.4 mm in width, allows for space-efficient PCB layouts. With matte tin termination plating for enhanced durability, it guarantees long-term functionality. Perfect for high-reliability electronic systems, the GCC25DCWHS288 is a vital component in ensuring seamless connectivity.