GCC25DCWN

Heilind Number:SULGCC25DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCWN

Detailed Description

The GCC25DCWN is a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm, this connector features two rows of 50 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission. The hairpin contact type and straight orientation offer efficient connectivity, while its robust construction, including a termination plating of matte tin, guarantees long-term durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for use in demanding environments. Its female gender and no mounting requirement allow for easy integration into various systems. Measuring just 15.49mm in height and 9.4mm in width, the GCC25DCWN is a space-saving solution for high-density PCB designs. Whether in aerospace, telecommunications, or industrial electronics, this connector ensures secure and stable connections, meeting the highest standards of performance and reliability.