GCC25DCWS-S288

Heilind Number:SULGCC25DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCWS-S288

Detailed Description

Introducing the GCC25DCWS-S288, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 50 positions, ensuring secure and reliable connections. The female gender and side hole mount type make it versatile for various setups. Constructed with PA9T and contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method of card extender and hairpin contact type offer easy installation and maintenance. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on PCBs. Trust the GCC25DCWS-S288 for efficient and long-lasting board-to-board connections in your electronic devices.