GCC25DCWS

Heilind Number:SULGCC25DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCWS

Detailed Description

The GCC25DCWS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts, this connector offers durability in harsh operating environments. It features two rows with a total of 50 gold-plated Hairpin contacts, ensuring secure connections with a pitch of 2.54mm. The straight orientation and side hole mount type make it easy to integrate into PCB layouts. Rated for 3A and 700VAC, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB designs. The Matte Tin termination plating ensures optimal solderability. Whether used in consumer electronics or industrial machinery, the GCC25DCWS guarantees high reliability and performance.