GCC25DCWT-S288

Heilind Number:SULGCC25DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCWT-S288

Detailed Description

Introducing the GCC25DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent industry standards. The female connector with two rows and hairpin contacts offers secure connectivity. Its threaded mount type and card extender termination method provide ease of installation. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 50 positions and a 2.54mm pitch, it accommodates multiple connections on PCBs. Compact yet sturdy, it has a low profile with dimensions of 15.49mm in height and 9.4mm in width. Trust the GCC25DCWT-S288 for high-reliability connectivity in your electronic systems.