GCC25DETH

Heilind Number:SULGCC25DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DETH

Detailed Description

The GCC25DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The connector offers 50 positions in 2 rows, with a pitch of 2.54mm (.1in) for easy mating. Its straight orientation and thru-hole termination method make installation simple and secure. Operating at temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial systems. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, the GCC25DETH is a space-saving solution for your connectivity needs.