GCC25DETI

Heilind Number:SULGCC25DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DETI

Detailed Description

The GCC25DETI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a contact rating of 3A at 700VAC, it is suitable for power and data applications. The threaded mounting type and thru-hole termination method guarantee secure and stable connections. With 50 positions in a dual-row configuration and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Trust the GCC25DETI for high-reliability connectivity in your electronic designs.