| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DETN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DETN |
GCC25DETN
| Heilind Number: | SULGCC25DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DETN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable signal transmission. With a current rating of 3A and a voltage tolerance of 700 VAC, it guarantees stable power delivery. The straight orientation, 2.54mm pitch, and 50 positions allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme environments. Its through-hole termination method and no mounting requirement make installation a breeze. Trust in the GCC25DETN for secure and efficient board-to-board connections in your electronic designs.

