GCC25DEYI

Heilind Number:SULGCC25DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DEYI

Detailed Description

The GCC25DEYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and data connections. The connector offers 50 positions in a 2-row configuration, with a pitch of 2.54mm, allowing for high-density mounting. Its straight orientation and threaded mount type provide secure and stable connections. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures excellent solderability. Overall, the GCC25DEYI is a versatile and durable connector solution for critical electronic systems.