GCC25DEYN

Heilind Number:SULGCC25DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DEYN

Detailed Description

The GCC25DEYN is a premium board-to-board PCB connector designed for high-performance applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 50 female contacts, it offers ample connectivity options while maintaining a compact form factor. The cantilever contact type and gold plating guarantee optimal signal transmission, while the thru-hole termination method ensures easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating and straight orientation further enhance its durability and versatility. Perfect for demanding industries such as aerospace, telecommunications, and industrial automation, the GCC25DEYN sets a new standard for high-reliability connectivity solutions.