GCC25DKAD

Heilind Number:SULGCC25DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DKAD

Detailed Description

Introducing our GCC25DKAD, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 50 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. Its clearance hole mount type and right-angle orientation offer flexibility in installation, while the matte tin termination plating guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for use in harsh environments. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is suitable for space-constrained PCB designs. Trust in the GCC25DKAD for efficient board-to-board connectivity in aerospace, defense, and industrial applications.