GCC25DKAH

Heilind Number:SULGCC25DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKAH

Detailed Description

The GCC25DKAH is a high-performance board-to-board PCB connector, meticulously engineered for reliability in demanding applications. Featuring a female gender with two rows, it offers a secure and efficient connection with a clearance hole mount type. The termination method is through-hole, ensuring robust soldering. Constructed with PA9T and phosphor bronze materials, it guarantees durability and superior conductivity. Gold contact plating further enhances signal transmission, while the cantilever contact type ensures precise mating. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating offers corrosion resistance and longevity. With 50 positions and a tail length of 2.54mm, it provides ample connectivity options. Whether in aerospace, telecommunications, or industrial systems, the GCC25DKAH ensures seamless and reliable board-to-board connections.