| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DKAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DKAN |
GCC25DKAN
| Heilind Number: | SULGCC25DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC25DKAN, a high-performance board-to-board PCB connector designed for precision applications. With a contact material of Phosphor Bronze and Gold plating, this connector ensures optimal conductivity and durability. Featuring a female gender and right-angle orientation, it offers seamless integration in tight spaces. The Cantilever contact type and 2.54mm pitch guarantee reliable signal transmission. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. With 50 positions and 2.54mm tail length, it provides ample connectivity options. The Matte Tin termination plating ensures secure soldering. Perfect for hi-rel applications, this connector is a must-have for any PCB assembly project.

