GCC25DKAS

Heilind Number:SULGCC25DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKAS

Detailed Description

The GCC25DKAS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 50 positions, this connector offers versatile connectivity options. Made with PA9T and featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation facilitate easy and secure mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method through-hole with matte tin plating guarantees robust solder connections, while the 13.97mm (.55 in) height and 9.4mm (.37 in) width make it space-efficient. Whether used in aerospace, defense, or industrial systems, the GCC25DKAS connector meets the highest standards for performance and reliability.