GCC25DKAT

Heilind Number:SULGCC25DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKAT

Detailed Description

Introducing the GCC25DKAT, a high-performance board-to-board PCB connector designed for precision and reliability. This connector, featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures optimal conductivity and signal integrity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power applications. The right-angle orientation and threaded mount type offer versatility in installation, while the cantilever contact type guarantees secure connections. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Terminated through holes with matte tin plating, the GCC25DKAT ensures easy and reliable soldering. A perfect choice for demanding applications in industries such as aerospace, defense, and telecommunications, this connector is a testament to quality and performance. Elevate your connectivity solutions with the GCC25DKAT.