GCC25DKDD

Heilind Number:SULGCC25DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKDD

Detailed Description

This high-quality GCC25DKDD connector is engineered for reliable board-to-board PCB connections, featuring a female gender design with two rows and a clearance hole mount type for seamless installation. With a contact material of durable phosphor bronze plated with gold, it ensures optimal conductivity even in demanding applications. The cantilever contact type, operating at 700 VAC and 3A, guarantees efficient power transmission. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. Its compact dimensions of 9.4mm width and 15.49mm height, along with a matte tin termination plating, make it suitable for various electronic systems, from industrial machinery to consumer electronics. Trust in the GCC25DKDD for secure and high-performance PCB connections.