GCC25DKDH

Heilind Number:SULGCC25DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKDH

Detailed Description

GCC25DKDH - This high-performance board-to-board PCB connector, featuring a durable PA9T body and precision-crafted Phosphor Bronze contacts with Gold plating, ensures reliable connectivity in demanding applications. With a 2.54mm pitch and 50 positions across 2 rows, it offers efficient data transmission. The cantilever contact type provides secure mating, while the 4.06mm tail length allows for easy soldering. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it guarantees optimal performance even in harsh environments. Its straight orientation and clearance hole mount make installation hassle-free. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte Tin termination plating enhances durability. Perfect for high-reliability applications, this connector is a must-have for your PCB assembly needs.