GCC25DKDI

Heilind Number:SULGCC25DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKDI

Detailed Description

Introducing the GCC25DKDI, a high-performance board-to-board PCB connector engineered for precision and reliability. Designed with PA9T and Phosphor Bronze materials, this female connector offers robust connectivity with a 3A amperage rating, perfect for demanding applications. Featuring two rows of cantilever contacts plated with gold, it ensures low contact resistance and superior signal transmission. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, accommodates dense PCB layouts. The matte tin plating on its terminals enhances durability while complying with RoHS regulations. With 50 positions and a tail length of 4.06mm, it offers versatile connectivity options. Perfect for aerospace, defense, and industrial applications, the GCC25DKDI is a reliable solution for your interconnection needs.