| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DKDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DKDN |
GCC25DKDN
| Heilind Number: | SULGCC25DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DKDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DKDN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of gold-plated cantilever contacts made of PA9T & Phosphor Bronze, ensuring reliable conductivity with a current rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm and 50 positions, it offers ample connectivity in a compact form factor. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a secure and space-efficient connection. Trust the GCC25DKDN for robust and efficient board-to-board connections in your electronic devices.

