GCC25DKDS

Heilind Number:SULGCC25DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKDS

Detailed Description

Introducing the GCC25DKDS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a 2.54mm pitch and 50 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and straight orientation facilitate easy mating. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of applications. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the PCB while ensuring high-speed data transmission. Trusted for its quality and performance, the GCC25DKDS is the perfect choice for demanding connectivity needs in industries ranging from aerospace to telecommunications.