GCC25DKED

Heilind Number:SULGCC25DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKED

Detailed Description

The GCC25DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capability of 700VAC. With two rows and 50 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever design and right-angle orientation optimize signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for space-saving PCB layout. Terminated with matte tin plating, it ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCC25DKED is a reliable solution for high-reliability connectivity needs.