GCC25DKEH

Heilind Number:SULGCC25DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKEH

Detailed Description

The GCC25DKEH is a high-performance female board-to-board PCB connector engineered for precision and reliability in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures secure and efficient signal transmission. With a pitch of 2.54mm, it offers a perfect fit for various PCB layouts. Its cantilever contact type and right-angle orientation make it ideal for space-constrained designs. Rated for 3A and 700VAC, it guarantees safe operation. With 50 positions on two rows and a clearance hole mount type, it facilitates easy and secure PCB assembly. The connector's Matte Tin termination plating and operating temperature range of -65 to 125°C further enhance its durability. Measuring 13.97mm in height and 9.4mm in width, it meets industry standards. Perfect for high-reliability applications, the GCC25DKEH is a top choice for demanding electronic projects.