GCC25DKEI

Heilind Number:SULGCC25DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKEI

Detailed Description

This GCC25DKEI board-to-board connector, designed for high-reliability applications, features a durable construction of PA9T and Phosphor Bronze, ensuring optimal performance in demanding environments. With a compact form factor and a right-angle orientation, it allows for efficient PCB connectivity in tight spaces. The gold-plated cantilever contacts offer reliable signal transmission while the threaded mount type and thru-hole termination method ensure secure and stable attachment. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial electronic systems. With 50 positions and a 2.54 mm pitch, it provides ample connectivity options for complex circuitry. The matte tin termination plating enhances solderability, further enhancing its durability. Ideal for use in aerospace, defense, and other hi-rel applications, the GCC25DKEI guarantees exceptional performance and longevity.