GCC25DKEN

Heilind Number:SULGCC25DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKEN

Detailed Description

Introducing the GCC25DKEN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows of 50 contact positions, each meticulously crafted from durable phosphor bronze with gold plating for optimal conductivity and longevity. The cantilever contact type ensures secure and reliable connections, while the right-angle orientation and no-mounting design offer flexibility in installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of high-power and high-speed applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance even in demanding environments. The matte tin termination plating further enhances durability, making it ideal for industrial and commercial use. Elevate your PCB connectivity with the GCC25DKEN, where precision meets reliability.