GCC25DKET

Heilind Number:SULGCC25DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKET

Detailed Description

Introducing the GCC25DKET, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on PCBs. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. The cantilever contact type and right-angle orientation offer versatile mounting options. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent performance standards. Its threaded mount type and thru-hole termination method provide secure and stable connections, while the matte tin termination plating enhances solderability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Perfect for applications demanding high reliability and efficiency, the GCC25DKET is a top choice in the realm of connectivity solutions.