GCC25DKJH

Heilind Number:SULGCC25DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKJH

Detailed Description

Introducing the GCC25DKJH, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and 2.54mm pitch make it easy to install on PCBs. Its right-angle orientation and 50 positions offer versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. Matte tin termination plating ensures a secure and lasting connection. Perfect for board-to-board and card edge applications, the GCC25DKJH is a reliable solution for your connectivity needs.