GCC25DKJI

Heilind Number:SULGCC25DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKJI

Detailed Description

Introducing the GCC25DKJI, a high-performance board-to-board PCB connector designed for demanding applications. This rugged connector features a female gender, with two rows for efficient connectivity. With a threaded mount type and through-hole termination method, it ensures secure and stable installation. The contact material is made of durable phosphor bronze, plated with gold for optimal conductivity. Operating at 700VAC and 3A, it offers reliable power transmission. The cantilever contact type and right-angle orientation further enhance its versatility. With 50 positions and a 2.54mm pitch, it provides ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB integration. Terminated with matte tin plating, it ensures long-lasting performance. Whether used in aerospace, defense, or industrial applications, the GCC25DKJI guarantees superior reliability. Elevate your connectivity solutions with this advanced PCB connector.