GCC25DKJS

Heilind Number:SULGCC25DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DKJS

Detailed Description

Introducing the GCC25DKJS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm, this connector features two rows and 50 positions, ensuring secure and efficient connectivity. The female connector, featuring a right-angle orientation with side hole mount type and through-hole termination method, is engineered for easy installation. Constructed with PA9T and phosphor bronze contact materials plated with gold, it guarantees reliable conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and matte tin termination plating further enhance its performance. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the GCC25DKJS for seamless and efficient board-to-board connections in your projects.